Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780879-02
Order Code3621795
Product RangesbRIO-9871
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,330.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,330.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780879-02
Order Code3621795
Product RangesbRIO-9871
Technical Datasheet
Product TypeC Series Serial Interface Module
No. of Ports4 Port
Data Rate3.6864Mbps
Bus Connector TypeSerial
Supported OS-
For Use WithCompactRIO Systems
Product RangesbRIO-9871
SVHCTo Be Advised
Product Overview
The sbRIO-9871 adds RS485/RS422 serial ports to CompactRIO systems. The serial ports are accessed directly from the FPGA to offer you flexibility in communicating with serial devices. The module has individual buffers on every port that save FPGA space and simplify programming. The sbRIO-9870 supports standard start bit, stop bit, and handshaking settings. It uses an external power to provide maximum compatibility and reliability under all serial port conditions. Non-enclosed modules are designed for OEM applications.
Technical Specifications
Product Type
C Series Serial Interface Module
Data Rate
3.6864Mbps
Supported OS
-
Product Range
sbRIO-9871
No. of Ports
4 Port
Bus Connector Type
Serial
For Use With
CompactRIO Systems
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64