15 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1,813.000 |
Product Information
Product Overview
781048-01 is a PCIe‑6351 PCI express, 16 AI (16-Bit, 1.25MS/s), 2 AO (2.86MS/s), 24 DIO multifunction I/O device. It offers analogue I/O, digital I/O, and four 32‑bit counters/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology deliver advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PCIe‑6351 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- Printed circuit board dimension (PCIe) is 9.9 × 16.8cm (3.9 × 6.6in) (half-length)
- PCIe operating temperature range from 0 to 50°C
- Approved by IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
- Input high voltage (VIH) is 5.25V maximum
Notes
NI USB-6351 devices must be powered with NI offered AC adapter or a National Electric Code Class 2 DC source that meets power requirements for device.
Technical Specifications
Multifunction I/O Device
16bit
2Channels
± 100mV to ± 10V
NI DAQ Devices
Lead (21-Jan-2025)
1.25MSPS
16Channels
24I/O's
0°C to +50°C
PCIe-6351
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate