Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781060-01
Order Code3621850
Product RangePCI-8531
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,225.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,225.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781060-01
Order Code3621850
Product RangePCI-8531
Technical Datasheet
Product TypeCANopen Interface Device
No. of Ports1 Port
Data Rate1Mbps
Bus Connector TypePCI
Supported OS-
For Use WithCompactRIO Systems
Product RangePCI-8531
SVHCTo Be Advised
Technical Specifications
Product Type
CANopen Interface Device
Data Rate
1Mbps
Supported OS
-
Product Range
PCI-8531
No. of Ports
1 Port
Bus Connector Type
PCI
For Use With
CompactRIO Systems
SVHC
To Be Advised
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19