Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781156-01
Order Code3621887
Product RangecDAQ-9178
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,359.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,359.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781156-01
Order Code3621887
Product RangecDAQ-9178
Technical Datasheet
For Use WithNI CompactDAQ Systems
No. of Slots8
Interface TypeUSB
Rack U Height-
Product RangecDAQ-9178
SVHCLead (21-Jan-2025)
Product Overview
781156-01 is a cDAQ-9178 8‑slot, CompactDAQ USB chassis designed for small, portable sensor measurement systems. The chassis provides the plug-and-play simplicity of USB to sensor and electrical measurements. It also controls the timing, synchronization, and data transfer between C Series I/O modules and an external host. Users can use this chassis with a combination of C Series I/O modules to create a mix of analogue I/O, digital I/O, and counter/timer measurements. The cDAQ-9178 also has four 32bit general-purpose counters/timers. Users can access these counters, as well as share clocks and triggers, through two built-in BNC connectors.
- Input voltage range from 9 to 30V
- Maximum required input power is 15W
- USB 2.0 Hi-speed USB specification
- Dimension (unloaded) is 254mm x 88.13mm × 33.27mm
- Operating temperature range from -20°C to 55°C (IEC-60068-2-1 and IEC-60068-2-2)
- IP30 ingress protection
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1
Technical Specifications
For Use With
NI CompactDAQ Systems
Interface Type
USB
Product Range
cDAQ-9178
No. of Slots
8
Rack U Height
-
SVHC
Lead (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.53