Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781160-01
Order Code3621889
Product RangeUSB-8486
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3,646.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,646.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781160-01
Order Code3621889
Product RangeUSB-8486
Technical Datasheet
Product TypeFieldbus Interface Device
No. of Ports1 Port
Data Rate-
Bus Connector TypeUSB 2.0
Supported OS-
For Use WithCompactRIO Systems
Product RangeUSB-8486
SVHCTo Be Advised
Product Overview
The USB-8486 is a FOUNDATION fieldbus device for developing applications with the NI-FBUS driver, NI-FBUS Configurator, and NI-FBUS Monitor. FOUNDATION fieldbus is a popular industrial communication standard for process control applications. The NI-FBUS Configurator features user-friendly multi-window interfaces to provide tools for the complete configuration, programming, and execution schedules of FOUNDATION fieldbus segments. The NI-FBUS Monitor is a stand-alone application used to monitor, debug, and analyse fieldbus data packets.
Technical Specifications
Product Type
Fieldbus Interface Device
Data Rate
-
Supported OS
-
Product Range
USB-8486
No. of Ports
1 Port
Bus Connector Type
USB 2.0
For Use With
CompactRIO Systems
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47