Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781160-02
Order Code3621890
Product RangeUSB-8486
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,646.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,646.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781160-02
Order Code3621890
Product RangeUSB-8486
Technical Datasheet
Product TypeFieldbus Interface Device
No. of Ports1 Port
Data Rate-
Bus Connector TypeUSB 2.0
Supported OS-
For Use WithCompactRIO Systems
Product RangeUSB-8486
SVHCTo Be Advised
Product Overview
The USB-8486 is a FOUNDATION fieldbus device for developing applications with the NI-FBUS driver, NI-FBUS Configurator, and NI-FBUS Monitor. FOUNDATION fieldbus is a popular industrial communication standard for process control applications. The NI-FBUS Configurator features user-friendly multi-window interfaces to provide tools for the complete configuration, programming, and execution schedules of FOUNDATION fieldbus segments. The NI-FBUS Monitor is a stand-alone application used to monitor, debug, and analyse fieldbus data packets.
Technical Specifications
Product Type
Fieldbus Interface Device
Data Rate
-
Supported OS
-
Product Range
USB-8486
No. of Ports
1 Port
Bus Connector Type
USB 2.0
For Use With
CompactRIO Systems
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48