Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781161-01
Order Code3620172
Product RangePXIe-1073
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2,905.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,905.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781161-01
Order Code3620172
Product RangePXIe-1073
Technical Datasheet
For Use WithNI PXI Systems
No. of Slots5
Interface Type-
Rack U Height3U
Product RangePXIe-1073
SVHCTo Be Advised
Alternatives for 781161-01
1 Product Found
Product Overview
The PXIe-1073 is designed for a wide range of test and measurement applications and provides an integrated MXI-Express controller. The chassis features compact, rugged packaging as well as acoustically quiet operation, which makes it ideal for both portable and desktop systems.
Technical Specifications
For Use With
NI PXI Systems
Interface Type
-
Product Range
PXIe-1073
No. of Slots
5
Rack U Height
3U
SVHC
To Be Advised
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.53592