Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781336-01
Order Code3621939
Product RangeUSB-6009
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €515.000 |
Price for:Each
Minimum: 1
Multiple: 1
€515.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781336-01
Order Code3621939
Product RangeUSB-6009
Technical Datasheet
Product TypeMultifunction I/O Device
Sampling Rate48kSPS
Resolution (Bits)14bit
No. of Input Channels8Channels
No. of Output Channels2Channels
No. of I/O's13I/O's
Supply Voltage Range-
For Use WithNI DAQ Devices
Product RangeUSB-6009
SVHCTo Be Advised
Technical Specifications
Product Type
Multifunction I/O Device
Resolution (Bits)
14bit
No. of Output Channels
2Channels
Supply Voltage Range
-
Product Range
USB-6009
Sampling Rate
48kSPS
No. of Input Channels
8Channels
No. of I/O's
13I/O's
For Use With
NI DAQ Devices
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12