18 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €577.800 |
Product Information
Product Overview
781425-01 is a cDAQ-9171 bus-powered, CompactDAQ USB chassis designed for small, portable sensor measurement systems. The chassis provides the plug-and-play simplicity of USB to sensor and electrical measurements. It also controls the timing, synchronization, and data transfer between C series I/O modules and an external host. Users can use this chassis with a combination of C series I/O modules to create a mix of analogue I/O, digital I/O, and counter/timer measurements. The cDAQ-9171 also has four 32-bit general-purpose counters/timers that you can access through an installed, hardware-timed digital C Series module for applications that involve quadrature encoders, PWM, event counting, pulse train generation, and period or frequency measurement.
- USB interface type
Technical Specifications
NI CompactDAQ Systems
USB 2.0
cDAQ-9171
1
-
To Be Advised
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate