9 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €2,606.000 |
Product Information
Product Overview
781439-01 is a USB‑6343 32 AI (16bit, 500kS/s), 4 AO (900kS/s), 48 DIO USB multifunction I/O device. The USB‑6343 offers analogue I/O, digital I/O, and four 32‑bit counters/timers for PWM, encoder, frequency, event counting, and more. Onboard NI‑STC3 timing and synchronization technology deliver advanced timing functionality, including independent analogue and digital timing engines and re-triggerable measurement tasks. The USB‑6343 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- USB 2.0 Hi-speed or full-speed USB bus interface
- Enclosure dimension (includes connectors) is 203.2mm × 185.42mm × 68.58mm (BNC)
- Operating temperature range from 0°C to 45°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
Technical Specifications
Multifunction I/O Device
16bit
4Channels
± 200mV, ± 1V, ± 5V, ± 10V
NI DAQ Devices
To Be Advised
500kSPS
32Channels
48I/O's
0°C to +45°C
USB-6343
Technical Docs (3)
Alternatives for 781439-01
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate