Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €729.750 |
Product Information
Product Overview
781496-01 is a cDAQ-9181 1-slot, CompactDAQ Ethernet chassis designed for small, distributed sensor measurement systems. The chassis controls the timing, synchronization, and data transfer between C Series I/O modules and an external host. You can use this chassis with a combination of C series I/O modules to create a mix of analogue I/O, digital I/O, and counter/timer measurements. The chassis also has four 32bit general-purpose counters/timers. You can access these counters through an installed, hardware-timed digital C series module for applications that involve quadrature encoders, PWM, event counting, pulse train generation, and period or frequency measurement.
- Voltage input range from 9V to 30V
- Maximum power consumption is 5W
- Dimension (unloaded) is 194.0mm × 88.7mm × 33.6mm
- Operating temperature range from 0°C to 55°C
- IP30 ingress protection
Technical Specifications
NI CompactDAQ Systems
Ethernet
cDAQ-9181
1
-
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate