Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781669-33
Order Code3622057
Product RangePXIe-8100
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781669-33
Order Code3622057
Product RangePXIe-8100
Technical Datasheet
Processor TypeIntel Atom D410
Operating Frequency1.66GHz
No. of Processor Cores1 Core
RAM Memory Size512MB
Hard Drive Capacity512MB
No. of Slots-
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Interface TypeEthernet, RS-232, USB
Supported OSLabVIEW RT
For Use WithNI PXI Express/CompactPCI Express Systems
Product RangePXIe-8100
SVHCTo Be Advised
Product Overview
The PXIe-8100 is an embedded controller for use in PXI Express and CompactPCI Express systems. It is used for deterministic modular instrumentation and data acquisition real-time applications.
Technical Specifications
Processor Type
Intel Atom D410
No. of Processor Cores
1 Core
Hard Drive Capacity
512MB
Operating Temperature Range
0°C to +55°C
Interface Type
Ethernet, RS-232, USB
For Use With
NI PXI Express/CompactPCI Express Systems
SVHC
To Be Advised
Operating Frequency
1.66GHz
RAM Memory Size
512MB
No. of Slots
-
Compatible With
NI PXI Chassis
Supported OS
LabVIEW RT
Product Range
PXIe-8100
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.12