Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781908-01
Order Code3702636
Product RangeUSRP-2920
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781908-01
Order Code3702636
Product RangeUSRP-2920
Technical Datasheet
Frequency Range-
Bandwidth-
FPGA Family-
No. of Input Channels-
No. of Output Channels-
Bus Connector Type-
Product RangeUSRP-2920
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Frequency Range
-
FPGA Family
-
No. of Output Channels
-
Product Range
USRP-2920
Bandwidth
-
No. of Input Channels
-
Bus Connector Type
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.72