2 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,751.000 |
Product Information
Product Overview
782250-01 is an USB-6341 multifunction I/O device. It offers analogue I/O, digital I/O, and four 32-bit counters/timers for PWM, encoder, frequency, event counting, and more. On-board NI-STC3 timing and synchronisation technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The USB-6341 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- 16 single ended analogue input channel (16bit analogue resolution, 500kS/s maximum sample rate)
- 2 analogue output channel (900Ks/s maximum update rate), 24 digital input/output channel
- 2047 samples analogue input FIFO buffer size
- 2190μV analogue input absolute accuracy
Notes
Board only.
Technical Specifications
Multifunction I/O Device
16bit
2Channels
± 200mV to ± 10V
NI DAQ Devices
To Be Advised
500kSPS
16Channels
24I/O's
0°C to +45°C
USB-6341
Technical Docs (2)
Alternatives for 782250-01
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate