Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8,405.000 |
Product Information
Product Overview
782263-01 is a USB-6366 8 AI (16-Bit, 2MS/s), 2 AO (3.33MS/s), 24 DIO USB multifunction I/O device. It is a simultaneous sampling, multifunction DAQ device. It offers analogue I/O, digital I/O, and four 32-bit counters/timers for PWM, encoder, frequency, event counting, and more. Onboard NI-STC3 timing and synchronization technology deliver advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The USB-6366 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- Input high voltage (VIH) is 5.25V maximum
- Operating temperature rating range from 0°C to 55°C (PXIe)
- Approved by IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
Notes
Do not use for measurements within Categories II, III, and IV.
Technical Specifications
Multifunction I/O Device
16bit
2Channels
± 1V, ± 2V, ± 5V, ± 10V
NI DAQ Devices
To Be Advised
2MSPS
8Channels
24I/O's
0°C to +45°C
USB-6366
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate