Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782351-01
Order Code3622193
Product RangePCIe-6612 Series
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,452.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,452.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782351-01
Order Code3622193
Product RangePCIe-6612 Series
Technical Datasheet
No. of Channels8Channels
Bus Connector TypePCI Express
Resolution (Bits)32bit
Frequency Max100MHz
For Use WithNI DAQ Systems
Product RangePCIe-6612 Series
SVHCLead (21-Jan-2025)
Product Overview
782351-01 is a PCIe-6612 counter/timer module. It performs encoder position measurement, event counting, period measurement, pulse-width measurement, pulse generation, pulse-train generation, and frequency measurement. It features eight counter/timers, digital debouncing filters, and TTL/CMOS-compatible digital I/O. The PCIe-6612 can perform three simultaneous high-speed DMA transfers.
- PCI express bus connector
- 40 bidirectional digital channels
- 5V TTL logic levels and range
- 8 number of counters/timers
Technical Specifications
No. of Channels
8Channels
Resolution (Bits)
32bit
For Use With
NI DAQ Systems
SVHC
Lead (21-Jan-2025)
Bus Connector Type
PCI Express
Frequency Max
100MHz
Product Range
PCIe-6612 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3