Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782362-01
Order Code3622202
Product RangePXIe-8381
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,369.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,369.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782362-01
Order Code3622202
Product RangePXIe-8381
Technical Datasheet
Processor Type-
Operating Frequency-
Sampling Rate-
No. of Processor Cores-
Resolution (Bits)-
RAM Memory Size-
No. of Input Channels-
No. of Output Channels-
Hard Drive Capacity-
No. of I/O's-
No. of Slots-
Supply Voltage Range-
Operating Temperature Range0°C to +55°C
Compatible With-
Interface Type-
Supported OSLinux, Macintosh OS X, Solaris, Windows
For Use WithPXI Systems
Product RangePXIe-8381
SVHCLead (21-Jan-2025)
Product Overview
The PXIe-8381 allows you to control PXI and CompactPCI systems from your PC using a fully transparent MXI-Express link. It is installed in a PXI chassis and uses a PCI Express-to-PCI bridge to interface with an installed PCIe-8381 through a copper, x1 MXI-Express cable.
Technical Specifications
Processor Type
-
Sampling Rate
-
Resolution (Bits)
-
No. of Input Channels
-
Hard Drive Capacity
-
No. of Slots
-
Operating Temperature Range
0°C to +55°C
Interface Type
-
For Use With
PXI Systems
SVHC
Lead (21-Jan-2025)
Operating Frequency
-
No. of Processor Cores
-
RAM Memory Size
-
No. of Output Channels
-
No. of I/O's
-
Supply Voltage Range
-
Compatible With
-
Supported OS
Linux, Macintosh OS X, Solaris, Windows
Product Range
PXIe-8381
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5