Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782605-01
Order Code3622273
Product RangeUSB-6001
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €326.350 |
Price for:Each
Minimum: 1
Multiple: 1
€326.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782605-01
Order Code3622273
Product RangeUSB-6001
Technical Datasheet
Product TypeMultifunction I/O Device
Sampling Rate20kSPS
Resolution (Bits)14bit
No. of Input Channels8Channels
No. of Output Channels2Channels
No. of I/O's13I/O's
Supply Voltage Range± 10V
Operating Temperature Range0°C to +45°C
For Use WithNI DAQ Devices
Product RangeUSB-6001
SVHCLead (21-Jan-2025)
Product Overview
782605-01 is a USB-6001 OEM board only kit (no enclosure). USB-600 is a low-cost, multifunction DAQ device. It offers analogue I/O, digital I/O, and a 32-bit counter. The USB-6001 provides basic functionality for applications such as simple data logging, portable measurements, and academic lab experiments. Users can easily connect sensors and signals to the USB-6001 with screw-terminal connectivity. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- Bus powered supported power input
- 8 maximum number of single-ended analogue input channels
- 14 bits analogue input resolution
- 20kS/s maximum sample rate
- 2 analogue output channels
- 5kS/s maximum update rate, generic (OEM) connection
- USB 2.0 bus connector, 26mV analogue input absolute accuracy
- 1 number of counters/timers, 4 maximum number of differential analogue input channels
- 13 bidirectional digital channels, analogue input FIFO buffer size is 2047 samples
Notes
Board only (no enclosure).
Technical Specifications
Product Type
Multifunction I/O Device
Resolution (Bits)
14bit
No. of Output Channels
2Channels
Supply Voltage Range
± 10V
For Use With
NI DAQ Devices
SVHC
Lead (21-Jan-2025)
Sampling Rate
20kSPS
No. of Input Channels
8Channels
No. of I/O's
13I/O's
Operating Temperature Range
0°C to +45°C
Product Range
USB-6001
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07