Product Information
Alternatives for 782663-01
1 Product Found
Product Overview
The cRIO-9068 is an embedded controller ideal for advanced control and monitoring applications. This software-designed controller features an FPGA and a real-time processor running the NI Linux Real-Time OS, which gives you access to the Linux community. This rugged, fanless controller offers a variety of connectivity ports, including two Gigabit Ethernet, one USB host, and three serial. It also has an extended operating temperature range. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
Technical Specifications
ARM Cortex A9
2 Core
1GB
-40°C to +70°C
Ethernet, RS-232
NI CompactRIO Systems
Lead (21-Jan-2025)
667MHz
512MB
-
NI CompactRIO Chassis
-
cRIO-9068
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate