Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782835-37
Order Code3620490
Product RangePXIe-2737
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5,280.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,280.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782835-37
Order Code3620490
Product RangePXIe-2737
Technical Datasheet
Switch TypePXI Matrix Switch Module
Switch Configuration2-Wire 4 x 64
No. of Channels-
Bus Connector TypePXIe
Relay TypeElectromechanical
Switching Voltage Max100VDC
Switching Current Max2A
Bandwidth10MHz
For Use WithNI PXI Controller
Product RangePXIe-2737
SVHCTo Be Advised
Product Overview
The PXIe-2737 is a high-density 4x64 PXI matrix switch module designed for routing signals within automated test systems and using electromechanical relays to perform immediate switch operations. It also offers features to monitor the health of deployed systems and plan for predictive maintenance, including on-board relay count tracking, a temperature sensor, and functional and resistive relay self-tests available through the NI Switch Health Centre.
Technical Specifications
Switch Type
PXI Matrix Switch Module
No. of Channels
-
Relay Type
Electromechanical
Switching Current Max
2A
For Use With
NI PXI Controller
SVHC
To Be Advised
Switch Configuration
2-Wire 4 x 64
Bus Connector Type
PXIe
Switching Voltage Max
100VDC
Bandwidth
10MHz
Product Range
PXIe-2737
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74