Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782856-03
Order Code3875224
Product RangePXIe-4139
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12,000.000 |
Price for:Each
Minimum: 1
Multiple: 1
€12,000.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782856-03
Order Code3875224
Product RangePXIe-4139
Technical Datasheet
No. of Channels1Channels
Product RangePXIe-4139
Source Meter FunctionCurrent/Voltage Source
Output Power40W
Source Voltage Range± 60V
Source Current Range± 3A
Resistance Measurement Range-
Manufacturer Warranty3 Years
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Source Meter Function
Current/Voltage Source
Source Voltage Range
± 60V
Resistance Measurement Range
-
SVHC
Lead (21-Jan-2025)
Product Range
PXIe-4139
Output Power
40W
Source Current Range
± 3A
Manufacturer Warranty
3 Years
Technical Docs (1)
Alternatives for 782856-03
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.735273