Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782946-01
Order Code3622350
Product RangePXIe-1082DC
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8,660.000 |
Price for:Each
Minimum: 1
Multiple: 1
€8,660.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782946-01
Order Code3622350
Product RangePXIe-1082DC
Technical Datasheet
For Use WithNI PXI Systems
No. of Slots8
Interface Type-
Rack U Height3U
Product RangePXIe-1082DC
SVHCTo Be Advised
Product Overview
The PXIe-1082DC features a high-bandwidth backplane to meet a wide range of high-performance test and measurement application needs. It accepts PXI Express modules in every slot and supports standard PXI hybrid-compatible modules in up to four slots. The chassis supports DC inputs from 11 V to 32 V.
Technical Specifications
For Use With
NI PXI Systems
Interface Type
-
Product Range
PXIe-1082DC
No. of Slots
8
Rack U Height
3U
SVHC
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.2