Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782971-01
Order Code3622354
Product RangePXIe-8383MC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,550.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,550.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782971-01
Order Code3622354
Product RangePXIe-8383MC
Technical Datasheet
Product TypePXI MultiComputing Remote Control Module
No. of Ports-
Data Rate-
Bus Connector TypePXIe
Supported OS-
For Use WithPXI Systems
Product RangePXIe-8383MC
SVHCTo Be Advised
Product Overview
The PXIe-8383mc is an adapter module that allows two or more intelligent systems to exchange data via PCI Express. Because of the excellent data transfer characteristics of PCI Express, the PXIe-8383mc enables PXI systems to transfer data at multi-gigabytes per second of practical data throughput with only a few microseconds of latency.
Technical Specifications
Product Type
PXI MultiComputing Remote Control Module
Data Rate
-
Supported OS
-
Product Range
PXIe-8383MC
No. of Ports
-
Bus Connector Type
PXIe
For Use With
PXI Systems
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44