Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33,300.000 |
Price for:Each
Minimum: 1
Multiple: 1
€33,300.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783126-02
Order Code3620506
Technical Datasheet
Signal Generator TypeRF
No. of Channels-
Product Range-
Bandwidth10GHz
Signal Generator ModulationAM, FM, PM, Pulse
Manufacturer Warranty3 Years
Plug Type-
SVHCLead (21-Jan-2025)
Product Overview
The PXIe-5654 features a combination of exceptional phase noise and frequency tuning time. These features address applications such as blocker test/receiver desensitization, high-performance intermodulation distortion measurements, and various electronic warfare applications. The PXIe-5654 is designed to meet the challenging requirements of RFIC characterization, satellite test, and radar applications. Some PXIe-5654 options include a PXIe-5696 Amplitude Extender Module. The PXIe-5696 supports a frequency range of 250 kHz to 20 GHz and an extended amplitude range up to 27 dBm.
Technical Specifications
Signal Generator Type
RF
Product Range
-
Signal Generator Modulation
AM, FM, PM, Pulse
Plug Type
-
No. of Channels
-
Bandwidth
10GHz
Manufacturer Warranty
3 Years
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.25