Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783131-01
Order Code3620511
Product RangePXIe-4082
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €5,940.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€5,940.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783131-01
Order Code3620511
Product RangePXIe-4082
Technical Datasheet
No. of Digits6.5
DMM Connectivity-
Current Measure AC Max1A
Voltage Measure AC Max300V
Resistance Measure Max100Mohm
Product RangePXIe-4082
Current Measure DC Max1A
Voltage Measure DC Max300V
Manufacturer Warranty3 Years
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Diode, Frequency, Inductance, Resistance, Temperature
Plug Type-
SVHCTo Be Advised
Product Overview
The PXIe-4082 is a high-performance 6½-digit, 300 V DMM that provides the measurement capabilities found in two common test instruments: a high-resolution DMM and a digitizer. As a DMM, the PXIe-4082 delivers fast, accurate AC/DC voltage, AC/DC current, 2- or 4-wire resistance, frequency, period, and basic L and C measurements, as well as diode tests. In the high-voltage, isolated digitizer mode, the PXIe-4082 can acquire waveforms at sample rates up to 1.8 MS/s.
Technical Specifications
No. of Digits
6.5
Current Measure AC Max
1A
Resistance Measure Max
100Mohm
Current Measure DC Max
1A
Manufacturer Warranty
3 Years
Plug Type
-
DMM Connectivity
-
Voltage Measure AC Max
300V
Product Range
PXIe-4082
Voltage Measure DC Max
300V
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Frequency, Inductance, Resistance, Temperature
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62