Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783170-01
Order Code3620513
Product RangecRIO-9067
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5,206.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,206.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783170-01
Order Code3620513
Product RangecRIO-9067
Technical Datasheet
Processor TypeXilinx Zynq-7000
Operating Frequency667MHz
No. of Processor Cores2 Core
RAM Memory Size512MB
Hard Drive Capacity1GB
No. of Slots8
Operating Temperature Range-20°C to +55°C
Compatible WithNI CompactRIO Chassis
Interface TypeEthernet, USB
Supported OSLinux
For Use WithNI CompactRIO Systems
Product RangecRIO-9067
SVHCTo Be Advised
Alternatives for 783170-01
1 Product Found
Product Overview
The cRIO-9067 is an embedded controller ideal for advanced control and monitoring applications. This software-designed controller features an FPGA and a real-time processor running the NI Linux Real-Time OS, which gives you access to the Linux community. This rugged, fanless controller offers a variety of connectivity ports, including two Gigabit Ethernet, one USB host, one USB device, and one serial. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
Technical Specifications
Processor Type
Xilinx Zynq-7000
No. of Processor Cores
2 Core
Hard Drive Capacity
1GB
Operating Temperature Range
-20°C to +55°C
Interface Type
Ethernet, USB
For Use With
NI CompactRIO Systems
SVHC
To Be Advised
Operating Frequency
667MHz
RAM Memory Size
512MB
No. of Slots
8
Compatible With
NI CompactRIO Chassis
Supported OS
Linux
Product Range
cRIO-9067
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.52