5 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1,176.000 |
Product Information
Product Overview
783370-01 is a GPIB-USB-HS+ IEEE 488 GPIB instrument control device. It is an IEEE 488 controller and portable analyser device for computers with USB slots. You can use this device to integrate an instrument into your system using GPIB as well as to troubleshoot and solve GPIB hardware and software problems. The GPIB-USB-HS+ achieves maximum IEEE 488.2 performance. With no GPIB cable required for instrument connection, you can use the Hi-Speed USB port to control up to 14 programmable GPIB instruments. The improved design allows for size compatibility with almost every instrument, adds analyser functionality, and reduces the overhead to generate faster turnaround times in your application. This device includes a license for the NI-488.2 driver software, providing maximum reliability for connecting to third-party instruments with GPIB.
- USB 2.0 bus connector
- Onboard GPIB analyser
- 24-pin, male GPIB (IEEE 488) front end connection
- Windows supported operating system
Technical Specifications
GPIB Instrument Control Device
61.875Mbps
Mac OS
GPIB-USB-HS+
-
USB 2.0
NI Test and Measurement Devices
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate