Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783466-01
Order Code3622437
Product RangeNI-9260
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,091.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,091.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783466-01
Order Code3622437
Product RangeNI-9260
Technical Datasheet
Product TypeC Series Voltage Output Module
Sampling Rate51.2kSPS
Resolution (Bits)24bit
No. of Input Channels-
No. of Output Channels2Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9260
SVHCTo Be Advised
Product Overview
The NI-9260 is an instrument-grade dynamic signal generator for testing the audio components and capabilities of consumer electronic devices and providing excitation in structural test applications. Unlike sound card-based solutions, the NI-9260 can be deployed quickly and recalibrated to guarantee long-term measurement repeatability and decreased test time. It also features ±30 V overvoltage protection and short circuit protection.
Technical Specifications
Product Type
C Series Voltage Output Module
Resolution (Bits)
24bit
No. of Output Channels
2Channels
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
51.2kSPS
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9260
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18