Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783582-01
Order Code3622465
Product RangeroboRIO-FRC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,220.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,220.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783582-01
Order Code3622465
Product RangeroboRIO-FRC
Technical Datasheet
Processor TypeXilinx Z-7020
Operating Frequency667MHz
No. of Processor Cores2 Core
RAM Memory Size256MB
Hard Drive Capacity512MB
No. of Slots-
Operating Temperature Range0°C to +40°C
Compatible With-
Interface TypeEthernet, I2C, RS-232, SPI, USB
Supported OS-
For Use WithNI Robotics
Product RangeroboRIO-FRC
SVHCTo Be Advised
Technical Specifications
Processor Type
Xilinx Z-7020
No. of Processor Cores
2 Core
Hard Drive Capacity
512MB
Operating Temperature Range
0°C to +40°C
Interface Type
Ethernet, I2C, RS-232, SPI, USB
For Use With
NI Robotics
SVHC
To Be Advised
Operating Frequency
667MHz
RAM Memory Size
256MB
No. of Slots
-
Compatible With
-
Supported OS
-
Product Range
roboRIO-FRC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43