Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783638-01
Order Code3622476
Product RangePXIe-6591
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €31,200.000 |
Price for:Each
Minimum: 1
Multiple: 1
€31,200.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783638-01
Order Code3622476
Product RangePXIe-6591
Technical Datasheet
Product TypePXI High-Speed Serial Instrument
No. of Ports8 Port
Data Rate12.5Gbps
Bus Connector TypePXI Express
Supported OS-
For Use WithNI Electronic Test and Instrumentation
Product RangePXIe-6591
SVHCTo Be Advised
Product Overview
The PXIe-6591 is designed for engineers who need to validate, interface through, and test serial protocols. It includes a Xilinx Kintex-7 FPGA to implement various high-speed serial protocols, and it is programmable with the LabVIEW FPGA Module for maximum application-specific customization and reuse. The PXIe-6591 takes advantage of FPGA multigigabit transceivers and up to eight TX and RX lanes. In addition to high-speed serial lanes, the PXIe-6591 features digital I/O signals that support multiple logic families with per line, per cycle direction control.
Technical Specifications
Product Type
PXI High-Speed Serial Instrument
Data Rate
12.5Gbps
Supported OS
-
Product Range
PXIe-6591
No. of Ports
8 Port
Bus Connector Type
PXI Express
For Use With
NI Electronic Test and Instrumentation
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7