5 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,390.000 |
Product Information
Product Overview
783775-01 is a UBX 160 daughterboard. It is a full-duplex wideband transceiver that covers frequencies from 10 to 6GHz with up to 160MHz of instantaneous bandwidth. Coherent and phase-aligned operation across multiple UBX daughterboards enables users to explore MIMO and direction finding applications. The UBX 160 daughterboard works interchangeably with other USRP daughterboards and is supported by the USRP Hardware Driver™ software API for seamless integration into existing applications. The flexible transceiver architecture features multiple reconfigurable RF signal paths to optimize performance across a wide frequency range. A down conversion stage in the transmitter path, and an up conversion stage in the receiver path, extends the tuning range of the main direct conversion stage to cover signals with a centre frequency from 10 to 500MHz. Ideal for applications spanning all the most common bands of interest such as HF, VHF, cellular, radar, and Wi-Fi.
- USRP compatibility: X Series
- RF shielding
- Full duplex operation with independent TX and RX frequencies
- Synthesizer synchronization for applications requiring coherent or phase-aligned operation
Contents
UBX 160 Daughterboard, Screws.
Technical Specifications
UBX-160 USRP Daughterboard
-
NI PXI Controllers
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate