Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,730.000 |
Product Information
Product Overview
783816-02 is a sbRIO-9607 embedded controller that integrates a real-time processor running NI Linux Real-Time, a user-reconfigurable FPGA, and I/O on a single printed circuit board (PCB). It includes a RIO Mezzanine Card (RMC) connector, which is a high-speed, high-bandwidth connector that provides direct access to the processor and digital I/O FPGA lines. The sbRIO-9607 is designed to be easily embedded in high-volume OEM applications that require flexibility, reliability, and high performance. This controller features integrated Gigabit Ethernet, CAN, serial, and USB ports and 96 3.3V digital I/O lines.
- 667MHz dual-core ARM Cortex A9 processor core
- Zynq-7020 FPGA CompactRIO single board controller
Technical Specifications
Xilinx Zynq-7000
2 Core
512MB
-40°C to +85°C
CAN, Ethernet, RS-232, USB
NI CompactRIO Systems
To Be Advised
667MHz
512MB
-
NI CompactRIO Chassis
Linux
sbRIO-9607
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate