Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,955.000 |
Product Information
Product Overview
The sbRIO-9627 is an embedded controller that integrates a real-time processor running NI Linux Real-Time, a user-reconfigurable FPGA, and I/O on a single printed circuit board (PCB). It includes a RIO Mezzanine Card (RMC) connector, which is a high-speed, high-bandwidth connector that provides direct access to the processor and digital I/O FPGA lines. The sbRIO-9627 is designed to be easily embedded in high-volume OEM applications that require flexibility, reliability, and high performance. This controller features Gigabit Ethernet, CAN, USB, serial, and SDHC ports. The sbRIO-9627 has sixteen 16-bit analogue inputs, four 16-bit analogue outputs, and 100 digital lines.
Technical Specifications
Xilinx Zynq-7000
2 Core
512MB
-40°C to +85°C
CAN, Ethernet, RS-232, USB
NI CompactRIO Systems
To Be Advised
667MHz
512MB
-
NI CompactRIO Chassis
Linux
sbRIO-9627
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate