Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783831-01
Order Code3620550
Product RangecRIO-9064
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,484.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,484.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783831-01
Order Code3620550
Product RangecRIO-9064
Technical Datasheet
Processor TypeXilinx Zynq-7000
Operating Frequency667MHz
No. of Processor Cores2 Core
RAM Memory Size512MB
Hard Drive Capacity1GB
No. of Slots4
Operating Temperature Range-20°C to +55°C
Compatible WithNI CompactRIO Chassis
Interface TypeEthernet, USB
Supported OSLinux
For Use WithNI CompactRIO Systems
Product RangecRIO-9064
SVHCTo Be Advised
Alternatives for 783831-01
1 Product Found
Product Overview
The cRIO-9064 is an embedded controller ideal for advanced control and monitoring applications. This software-designed controller features an FPGA and a real-time processor running the NI Linux Real-Time OS, which gives you access to the Linux community. This rugged, fanless controller offers a variety of connectivity ports, including two Gigabit Ethernet, one USB host, one USB device, and one serial. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
Technical Specifications
Processor Type
Xilinx Zynq-7000
No. of Processor Cores
2 Core
Hard Drive Capacity
1GB
Operating Temperature Range
-20°C to +55°C
Interface Type
Ethernet, USB
For Use With
NI CompactRIO Systems
SVHC
To Be Advised
Operating Frequency
667MHz
RAM Memory Size
512MB
No. of Slots
4
Compatible With
NI CompactRIO Chassis
Supported OS
Linux
Product Range
cRIO-9064
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1