Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783867-01
Order Code3622533
Product RangePXIe-4304
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,408.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,408.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783867-01
Order Code3622533
Product RangePXIe-4304
Technical Datasheet
Product TypeAnalog Input Module
Sampling Rate5kSPS
Resolution (Bits)24bit
No. of Input Channels32Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-42V to 42V
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Controllers
Product RangePXIe-4304
SVHCTo Be Advised
Product Overview
The PXIe-4304 is a filtered analogue input module for higher voltage measurements. The module offers the ability to select a digital filter per channel to provide extra filtering performance. You also can operate up to four different sample rates and triggering configurations concurrently to ensure you measure every sensor as needed. The module has an A/D converter per channel to enable a simultaneous sample rate at the maximum sample rate across the input range. The included NI-DAQmx driver simplifies hardware configuration and measurement.
Technical Specifications
Product Type
Analog Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
-42V to 42V
For Use With
NI PXI Controllers
SVHC
To Be Advised
Sampling Rate
5kSPS
No. of Input Channels
32Channels
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PXIe-4304
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43