Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5,964.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€5,964.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784177-01
Order Code4131943
Technical Datasheet
Kit ContentsPCIe-8398 Device, Copper Cable Connector, MXI-Express Cable, PXIe-8398 PXI Remote Control Module
Product Range-
SVHCTo Be Advised
Product Overview
784177-01 is a PXIe-PCIe8398 x16 Gen3, PCI express host, 13.6GB/s device for PXI remote control. The PCIe-8398 is a host interface card used to control a PXI Express chassis over a software-transparent PCI Express Gen 3 x16 link. The PCIe-8398 is installed into a x16 PCI Express slot of a desktop or rackmount PC and is connected to a PXIe-8398 or PXIe-8399 PXI remote control module using Gen 3 x8 copper cables.
- Copper, fibre optic supported cable
- PCI express bus connector
- MXI-express Gen3 x16 MXI communication level
- 1 MXI ports, 3m maximum cable length
- One slot (PCI express x16)
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety standard
- Dimension is 6.89cm × 167.65cm
- Ambient temperature range from 0°C to 55°C
Technical Specifications
Kit Contents
PCIe-8398 Device, Copper Cable Connector, MXI-Express Cable, PXIe-8398 PXI Remote Control Module
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3