Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784178-01
Order Code3622600
Product RangePXIe-8398
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,234.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,234.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784178-01
Order Code3622600
Product RangePXIe-8398
Technical Datasheet
Processor Type-
Sampling Rate-
Operating Frequency500Hz
No. of Processor Cores-
Resolution (Bits)-
RAM Memory Size-
No. of Input Channels-
Hard Drive Capacity-
No. of Output Channels-
No. of I/O's-
No. of Slots1
Supply Voltage Range-
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Interface Type-
Supported OS-
For Use WithPXI Systems
Product RangePXIe-8398
SVHCLead (21-Jan-2025)
Product Overview
784178-01 is a PXIe-8398, Gen 3, x16 PXI remote control module. It enables control of a PXI Express chassis from an external host, such as a desktop PC, rackmount controller, or a separate chassis. Using a Gen 3 x16 PCI Express link, the PXIe-8398 provides up to 16GB/s of data transfer between the chassis and host over a copper cable connection. It is fully compatible with the PXI express hardware specification, revision 1.0; PICMG CompactPCI express EXP.0 R2.0 specification, and the PCI express external cable specification, revision 3.0. Approvals are IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1.
- 3m maximum cable length, 2000 maximum altitude
- 3.3V power rail, 750mA typical current and 1.1A maximum current
- 5V power rail, 100mA typical current and 200mA maximum current
- 12V power rail, 1100mA typical current and 2300mA maximum current
- Pollution degree 2
- Ambient temperature range from 0°C to 55°C
- Dimension is 111.76mm × 175.26mm
Technical Specifications
Processor Type
-
Operating Frequency
500Hz
Resolution (Bits)
-
No. of Input Channels
-
No. of Output Channels
-
No. of Slots
1
Operating Temperature Range
0°C to +55°C
Interface Type
-
For Use With
PXI Systems
SVHC
Lead (21-Jan-2025)
Sampling Rate
-
No. of Processor Cores
-
RAM Memory Size
-
Hard Drive Capacity
-
No. of I/O's
-
Supply Voltage Range
-
Compatible With
NI PXI Chassis
Supported OS
-
Product Range
PXIe-8398
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65