Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784179-01
Order Code3622601
Product RangePCIe-8398
Technical Datasheet
1 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,225.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,225.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784179-01
Order Code3622601
Product RangePCIe-8398
Technical Datasheet
Sampling Rate-
Resolution (Bits)-
No. of Input Channels-
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Remote Controllers
Product RangePCIe-8398
SVHCTo Be Advised
Product Overview
The PCIe-8398 is a host interface card used to control a PXI Express chassis over a software-transparent PCI Express Gen 3 x16 link. The PCIe-8398 is installed into a x16 PCI Express slot of a desktop or rackmount PC and is connected to a PXIe-8398 or PXIe-8399 PXI remote control module using Gen 3 x8 copper cables.
Technical Specifications
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PCIe-8398
Resolution (Bits)
-
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI PXI Remote Controllers
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46