Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784181-01
Order Code3620572
Product RangePXIe-5413
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4,769.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,769.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784181-01
Order Code3620572
Product RangePXIe-5413
Technical Datasheet
Signal Generator TypePXI Waveform Generator
No. of Channels1 Channel
Product RangePXIe-5413
Bandwidth20MHz
Signal Generator Modulation-
Manufacturer Warranty3 Years
Plug Type-
SVHCLead (21-Jan-2025)
Product Overview
The PXIe-5413 is a 20 MHz arbitrary waveform generator capable of generating user-defined, arbitrary waveforms and standard functions including sine, square, triangle, and ramp. This arbitrary waveform generator can generate signals from -12 V to +12 V and uses a fractional resampling method to precisely generate waveforms. The PXIe-5413 also features advanced synchronisation.
Technical Specifications
Signal Generator Type
PXI Waveform Generator
Product Range
PXIe-5413
Signal Generator Modulation
-
Plug Type
-
No. of Channels
1 Channel
Bandwidth
20MHz
Manufacturer Warranty
3 Years
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.643