Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784232-01
Order Code3620581
Product RangePXIe-7902
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €37,500.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€37,500.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784232-01
Order Code3620581
Product RangePXIe-7902
Technical Datasheet
Product TypePXI High-Speed Serial Instrument
No. of Ports24 Port
Data Rate12.5Gbps
Bus Connector TypePXI Express
Supported OS-
For Use WithNI Electronic Test and Instrumentation
Product RangePXIe-7902
SVHCTo Be Advised
Product Overview
The PXIe-7902 is designed for engineers who need high-performance FPGA co-processing capabilities or who need to validate, interface through, and test serial protocols. It includes a Xilinx Virtex-7 FPGA to implement various high-speed serial protocols, and it is programmable with the LabVIEW FPGA Module for maximum application-specific customization and reuse. The PXIe-7902 takes advantage of FPGA multigigabit transceivers to deliver 24 TX and RX serial lanes.
Technical Specifications
Product Type
PXI High-Speed Serial Instrument
Data Rate
12.5Gbps
Supported OS
-
Product Range
PXIe-7902
No. of Ports
24 Port
Bus Connector Type
PXI Express
For Use With
NI Electronic Test and Instrumentation
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.586