Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784305-01
Order Code3875367
Product RangeCDA-2990
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,142.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,142.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784305-01
Order Code3875367
Product RangeCDA-2990
Technical Datasheet
Product TypeNI USRP Series Software Defined Radio Devices
For Use WithClock Distribution Device
Product RangeCDA-2990
Product Overview
784305-01 is an OCTOCLOCK CDA-2990 8 Channel Clock Distribution Module (External Reference Required). The OctoClock CDA-2990 is an affordable solution for high-accuracy time and frequency reference distribution. The OctoClock CDA-2990 accepts 10MHz and PPS signals from an external source and distributed each signal 8 ways. This is a useful accessory for users that would like to build multi-channel systems that are synchronized to a common timing source.
- 8-way time and frequency distribution (1PPS and 10MHz)
- Convenient solution for multi-channel synchronization
- Use with MIMO capable N-series devices for coherent system
- External 10MHz/1 PPS source required
- 19″ rackmount – 1U
Technical Specifications
Product Type
NI USRP Series Software Defined Radio Devices
Product Range
CDA-2990
For Use With
Clock Distribution Device
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.28