Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784539-01
Order Code3622659
Product RangeNI-9775
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,336.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,336.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784539-01
Order Code3622659
Product RangeNI-9775
Technical Datasheet
Scope Channels4 Channel
Bandwidth13.9MHz
Sampling Rate20MSPS
Resolution (Bits)14bit
Product TypeC Series Digitizer Module
For Use WithNI CompactRIO Controller
Supply Voltage Range± 10V
Product RangeNI-9775
Display Memory Depth-
Calculated Rise Time-
Kit ContentsNI 9775 Digitizer Module, Getting Started Guide
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
The NI-9775 provides referenced single-ended analogue inputs with two timing modes for applications such as fault detection in electrical transmission lines or structural failure events. You can use the NI-9775 to measure finite samples up to 20 MS/s/ch to capture fault detections or to measure continuously at up to 4 MS/s. You also can use the built-in analogue reference trigger to assist with high speed phenomena. Additionally, the NI-9775 supports waveform streaming at a lower sample rate.
Technical Specifications
Scope Channels
4 Channel
Sampling Rate
20MSPS
Product Type
C Series Digitizer Module
Supply Voltage Range
± 10V
Display Memory Depth
-
Kit Contents
NI 9775 Digitizer Module, Getting Started Guide
Plug Type
-
Bandwidth
13.9MHz
Resolution (Bits)
14bit
For Use With
NI CompactRIO Controller
Product Range
NI-9775
Calculated Rise Time
-
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205