Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784976-01
Order Code3620618
Product RangePXIe-8238
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,335.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,335.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784976-01
Order Code3620618
Product RangePXIe-8238
Technical Datasheet
Product TypePXI Ethernet Interface Module
No. of Ports2 Port
Data Rate10Gbps
Bus Connector TypePXIe
Supported OS-
For Use WithPXI Systems
Product RangePXIe-8238
SVHCLead (21-Jan-2025)
Product Overview
The PXIe-8238 is a high-performance 10-Gigabit Ethernet SFP+ interface for PXI Express based on the Intel 82599 10Gb Ethernet controller. It includes two 10-Gigabit Ethernet SFP+ ports in a single-slot PXI Express module and is compatible with both copper and fibre optic cabling.
Technical Specifications
Product Type
PXI Ethernet Interface Module
Data Rate
10Gbps
Supported OS
-
Product Range
PXIe-8238
No. of Ports
2 Port
Bus Connector Type
PXIe
For Use With
PXI Systems
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75