Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784977-01
Order Code3620619
Product RangePXIe-8240
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5,430.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,430.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784977-01
Order Code3620619
Product RangePXIe-8240
Technical Datasheet
Product TypePXI Ethernet Interface Module
No. of Ports2 Port
Data Rate40Gbps
Bus Connector TypePXIe
Supported OS-
For Use WithPXI Systems
Product RangePXIe-8240
SVHCTo Be Advised
Product Overview
The PXIe-8240 is a high-performance 40-Gigabit Ethernet QSFP+ interface for PXI Express based on the Intel XL710 40Gb Ethernet controller. It includes two 40-Gigabit Ethernet QSFP+ ports in a single-slot PXI Express module and is compatible with both copper and fibre optic cabling.
Technical Specifications
Product Type
PXI Ethernet Interface Module
Data Rate
40Gbps
Supported OS
-
Product Range
PXIe-8240
No. of Ports
2 Port
Bus Connector Type
PXIe
For Use With
PXI Systems
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56