Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No785114-01
Order Code3620620
Product RangePXIe-5413
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €7,148.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€7,148.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785114-01
Order Code3620620
Product RangePXIe-5413
Technical Datasheet
Signal Generator TypePXI Waveform Generator
No. of Channels2 Channel
Product RangePXIe-5413
Bandwidth20MHz
Signal Generator Modulation-
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
785114-01 is a PXIe-5413 20MHz arbitrary waveform generator capable of generating user-defined, arbitrary waveforms and standard functions including sine, square, triangle, and ramp. This arbitrary waveform generator can generate signals from -12 V to +12 V and uses a fractional resampling method to precisely generate waveforms. The PXIe-5413 also features advanced synchronization.
- 1 or 2 channels
- Referenced single-ended output
- 800MS/s maximum update rate
- 16bits analog output resolution
Technical Specifications
Signal Generator Type
PXI Waveform Generator
Product Range
PXIe-5413
Signal Generator Modulation
-
Plug Type
-
No. of Channels
2 Channel
Bandwidth
20MHz
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7