register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €25,598.000 |
Product Information
Product Overview
785169-01/960680-100(HW+SVC) is a PXIe-5764 digitizer and standard service program for hardware. The PXIe-5764 is a PXI FlexRIO Digitizer that simultaneously samples four channels at 1 GS/s with 16 bits of resolution and features 400MHz of analogue input bandwidth. With up to 70dB of SNR, the PXIe-5764 is ideal for applications that require a wide dynamic range with a wideband digitizer. The FlexRIO driver includes support for finite and continuous streaming modes, and you can implement custom algorithms and real-time signal processing on the LabVIEW-programmable Xilinx Kintex UltraScale FPGA. Available in AC and DC coupled variants, the PXIe-5764 is ideal for both time and frequency domain applications, including radar prototyping, LIDAR, communications, microscopy, OCT, event detection, and particle physics.
Technical Specifications
4 Channel
1GSPS
PXI FlexRIO Digitizer
± 1V
-
PXIe-5764 PXI FlexRIO Digitizer
To Be Advised
400MHz
16bit
NI FlexRIO FPGA Module
PXIe-5764
-
1 Year
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate