Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €26,059.000 |
Product Information
Product Overview
785264-01 is an USRP-2955 which provides an integrated hardware and software solution for rapidly prototyping high-performance wireless receiver systems. It is designed for over-the-air signal acquisition and analysis. It features a two-stage superheterodyne architecture with four independent receiver channels and shares local oscillators for phase-coherent operation. It also offers a Kintex-7 FPGA programmable with the LabVIEW FPGA Module. With these features, the USRP-2955 has the RF and processing performance for applications such as spectrum monitoring, direction finding, signals intelligence, wideband recording, and radar prototyping. The USRP-2955 is equipped with a GPS-disciplined 10MHz oven-controlled crystal oscillator (OCXO) reference clock, which improves frequency accuracy and synchronization.
- Bus connector: Ethernet, MXIe
- 10MHz to 6GHz RF frequency range
- 80MHz RF transceiver instantaneous bandwidth
- 80MHz RF transceiver instantaneous bandwidth
- Number of input channels: 4
- Dimension is 26.67cm × 4.06cm × 21.84cm (10.5inch × 1.6inch × 8.6inch)
- Operating temperature is 23°C ±5°C, room temperature
- 9V to 16V DC input voltage
Technical Specifications
10MHz to 6GHz
Kintex-7 410T
0Channels
USRP-2955
80MHz
4Channels
MXIe, Ethernet
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate