Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No785283-01
Order Code3620632
Product RangePXIe-6570
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23,463.000 |
Price for:Each
Minimum: 1
Multiple: 1
€23,463.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785283-01
Order Code3620632
Product RangePXIe-6570
Technical Datasheet
Product TypePXI Digital Pattern Instrument
Sampling Rate-
Resolution (Bits)-
No. of Input Channels-
No. of Output Channels32Channels
No. of I/O's-
Supply Voltage Range-2V to 6V
Operating Temperature Range0°C to +40°C
For Use WithNI PXI Controllers
Product RangePXIe-6570
SVHCTo Be Advised
Product Overview
785283-01 is a 2-slot, 100Mvectors/s PXIe-6570 PXI digital pattern instrument designed for semiconductor characterization and production tests. It includes the digital pattern editor for configuring pin maps, specifications, levels, timing, and patterns. The PXIe-6570 also includes debugging tools like Shmoo, digital scope, and viewers for history RAM, pin states, and system status.
- 24mA maximum active load
- 32 bi-directional digital channel
- 68W input power
- Frequency range from 5KHz to 200MHz
- Dimension is 131mm x 42mm x 214mm (5.16in x 1.65in x 8.43in)
Technical Specifications
Product Type
PXI Digital Pattern Instrument
Resolution (Bits)
-
No. of Output Channels
32Channels
Supply Voltage Range
-2V to 6V
For Use With
NI PXI Controllers
SVHC
To Be Advised
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
0°C to +40°C
Product Range
PXIe-6570
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8