Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No785594-01
Order Code3875212
Product RangePCIe-5775
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28,700.000 |
Price for:Each
Minimum: 1
Multiple: 1
€28,700.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785594-01
Order Code3875212
Product RangePCIe-5775
Technical Datasheet
Scope Channels2 Channel
Bandwidth6GHz
Sampling Rate6.4GSPS
Resolution (Bits)12bit
Product TypePCI FlexRIO Digitizer
For Use WithNI FlexRIO FPGA Module
Product RangePCIe-5775
Display Memory Depth-
Calculated Rise Time-
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Technical Specifications
Scope Channels
2 Channel
Sampling Rate
6.4GSPS
Product Type
PCI FlexRIO Digitizer
Product Range
PCIe-5775
Calculated Rise Time
-
Plug Type
-
Bandwidth
6GHz
Resolution (Bits)
12bit
For Use With
NI FlexRIO FPGA Module
Display Memory Depth
-
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A002.h
EU ECCN:3A002.h
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.76