Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No785605-01
Order Code3622786
Product RangePCIe-1437
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,890.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,890.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785605-01
Order Code3622786
Product RangePCIe-1437
Technical Datasheet
Product TypeFrame Grabber Device
Bus Connector TypePCI Express
No. of Cameras Supported1 Camera
FPGA Family-
For Use WithNI Machine Vision Products
Product RangePCIe-1437
SVHCLead (21-Jan-2025)
Product Overview
785605-01 is a PCIe-1437 camera link image acquisition device designed for machine vision and scientific imaging applications that require high data throughput. The PCIe-1437 includes an on-board FIFO for higher bandwidth use cases, and it works with any base-, medium-, and full-configuration Camera Link camera. The PCIe-1437 is ideal for many industrial, life science, and biomedical imaging applications. The PCIe-1437 also supports Power over Camera Link (PoCL) and can power cameras through PoCL-enabled cables.
- 80bit camera link, PoCL compatible frame grabber device
Technical Specifications
Product Type
Frame Grabber Device
No. of Cameras Supported
1 Camera
For Use With
NI Machine Vision Products
SVHC
Lead (21-Jan-2025)
Bus Connector Type
PCI Express
FPGA Family
-
Product Range
PCIe-1437
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45